
13CS0005B | |
|---|---|
DigiKey Part Number | RPC9458-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0005B |
Description | COVED SPACER, .325 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 25.4mm OD, 8.255mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 5 | €0.89600 | €4.48 |
| 10 | €0.83700 | €8.37 |
| 25 | €0.76680 | €19.17 |
| 50 | €0.72080 | €36.04 |
| 100 | €0.67960 | €67.96 |
| 250 | €0.63176 | €157.94 |
| 500 | €0.59994 | €299.97 |
| 1,000 | €0.57150 | €571.50 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.30540 |


