
13CS0009B | |
|---|---|
DigiKey Part Number | 145-13CS0009B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0009B |
Description | COVED SPACER, .323 ID, .984 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 24.993mm OD, 8.204mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 5 | €0.30200 | €1.51 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.25520 | €6.38 |
| 50 | €0.23860 | €11.93 |
| 100 | €0.22360 | €22.36 |
| 250 | €0.20628 | €51.57 |
| 500 | €0.19480 | €97.40 |
| 1,000 | €0.18456 | €184.56 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |
