B8272x Series Common-Mode Chokes
EPCOS/TDK's compact surface-mount (SMT) common-mode chokes are designed for low-voltage DC/DC converters
TDK's B8272x series of compact EPCOS' SMT common-mode chokes are developed for low-voltage applications. These chokes sustain voltages of up to 48 VAC (50/60 Hz) and 80 VDC, and a continuous current range of 1.8 A and 19 A at an ambient temperature of +40°C. The series covers an inductance value range of 0.59 mH to 5.6 mH.
These EMC components feature noteworthy compact dimensions. Depending on the type, the surface area required is between 12.7 mm x 12.7 mm and 30.99 mm x 25.4 mm, with a height range of 5.46 mm to 12.7 mm.
The B8272x EMC components are RoHS-compatible and comply with UL 94 V-0. The devices offer a relatively high leakage inductance of up to 1.2% nominal inductance which reliably suppresses common-mode interference.
- Max voltages: 48 VAC (50/60 Hz) and 80 VDC respectively
- SMD version
- Current range: 1.8 A to 19 A
- Inductance value range: 0.59 mH to 5.6 mH
- Compact dimensions: 12.7 mm x 12.7 mm (min.) and a height of 5.46 mm (min.)
- DC/DC converters
- Low-voltage
B82720S0 Series Common-Mode Chokes
| Image | Manufacturer Part Number | Description | Number of Lines | Inductance @ Frequency | Current Rating (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B82720S0182A020 | CMC 880UH 1.8A 2LN SMD | 2 | 880 µH @ 100 kHz | 1.8A | 46 - Immediate | $3.90 | View Details |
B82721S0 Series Common-Mode Chokes
| Image | Manufacturer Part Number | Description | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B82721S0322A020 | CMC 1.32MH 3.2A 2LN SMD | 3.2A | 50mOhm | 80V | 80 - Immediate | $2.41 | View Details |
![]() | ![]() | B82721S0322A010 | CMC 220UH 3.2A 2LN SMD | 3.2A | 49mOhm | 80V | 6 - Immediate | $4.72 | View Details |
![]() | ![]() | B82721S0562A030 | CMC 768UH 5.6A 2LN SMD | 5.6A | 18mOhm | 80V | 188 - Immediate | $2.42 | View Details |
![]() | ![]() | B82721S0272T040 | CMC 3MH 2.7A 2LN SMD | 2.7A | 65mOhm | 80V | 3 - Immediate | $2.41 | View Details |
![]() | ![]() | B82721S0572A040 | CMC 1.18MH 5.7A 2LN SMD | 5.7A | 17mOhm | 80V | 929 - Immediate | $2.41 | View Details |
![]() | ![]() | B82721S0572A020 | CMC 590UH 5.7A 2LN SMD | 5.7A | 17mOhm | 80V | 165 - Immediate | $2.41 | View Details |
![]() | ![]() | B82721S0282A030 | CMC 1.47MH 2.8A 2LN SMD | 2.8A | 59mOhm | 80V | 110 - Immediate | $2.44 | View Details |
B82722S0 Series Common-Mode Chokes
| Image | Manufacturer Part Number | Description | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B82722S0193A040 | CMC 380UH 19A 2LN SMD | 19A | 3mOhm | 80V | 25 - Immediate | $5.09 | View Details |
![]() | ![]() | B82722S0103A020 | CMC 630UH 10.4A 2LN SMD | 10.4A | 8.8mOhm | 80V | 48 - Immediate | $5.03 | View Details |
![]() | ![]() | B82722S0193A041 | CMC 160UH 19A 2LN SMD | 19A | 2.5mOhm | 80V | 752 - Immediate | $5.07 | View Details |
![]() | ![]() | B82722S0133A020 | CMC 470UH 13A 2LN SMD | 13A | 6.7mOhm | 80V | 424 - Immediate | $5.03 | View Details |
![]() | ![]() | B82722S0862A020 | CMC 810UH 8.6A 2LN SMD | 8.6A | 12mOhm | 80V | 329 - Immediate | $5.12 | View Details |
![]() | ![]() | B82722S0322A040 | CMC 5.6MH 3.25A 2LN SMD | 3.25A | 69mOhm | 80V | 57 - Immediate | $5.53 | View Details |