5.6 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.25A DCR 69mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82722S0322A040

DigiKey Part Number
495-B82722S0322A040TR-ND - Tape & Reel (TR)
495-B82722S0322A040CT-ND - Cut Tape (CT)
495-B82722S0322A040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82722S0322A040
Description
CMC 5.6MH 3.25A 2LN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5.6 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.25A DCR 69mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82722S0322A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5.6 mH @ 10 kHz
Current Rating (Max)
3.25A
DC Resistance (DCR) (Max)
69mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max)
0.500" (12.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.69000€5.69
10€4.67700€46.77
25€4.32720€108.18
50€4.08000€204.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€3.23650€323.65
200€3.05205€610.41
300€2.94923€884.77
500€2.87484€1,437.42
Manufacturers Standard Package
Unit Price without VAT:€5.69000
Unit Price with VAT:€6.94180