
B82722S0103A020 | |
|---|---|
DigiKey Part Number | 495-B82722S0103A020TR-ND - Tape & Reel (TR) 495-B82722S0103A020CT-ND - Cut Tape (CT) 495-B82722S0103A020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82722S0103A020 |
Description | CMC 630UH 10.4A 2LN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 630 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 10.4A DCR 8.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82722S0103A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 630 µH @ 100 kHz | |
Current Rating (Max) | 10.4A | |
DC Resistance (DCR) (Max) | 8.8mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.19000 | €5.19 |
| 10 | €4.26600 | €42.66 |
| 25 | €3.94680 | €98.67 |
| 50 | €3.72140 | €186.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.23650 | €323.65 |
| 200 | €3.05205 | €610.41 |
| 300 | €2.94923 | €884.77 |
| 500 | €2.87484 | €1,437.42 |
| Unit Price without VAT: | €5.19000 |
|---|---|
| Unit Price with VAT: | €6.33180 |
