1.47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 59mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721S0282A030

DigiKey Part Number
495-B82721S0282A030TR-ND - Tape & Reel (TR)
495-B82721S0282A030CT-ND - Cut Tape (CT)
495-B82721S0282A030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82721S0282A030
Description
CMC 1.47MH 2.8A 2LN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 59mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82721S0282A030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.47 mH @ 10 kHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
59mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.760" L x 0.670" W (19.30mm x 17.02mm)
Height (Max)
0.398" (10.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.44000€2.44
10€2.01000€20.10
25€1.85960€46.49
50€1.75320€87.66
100€1.65310€165.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.45750€291.50
400€1.37443€549.77
600€1.32810€796.86
1,000€1.27198€1,271.98
1,400€1.26497€1,770.96
Manufacturers Standard Package
Unit Price without VAT:€2.44000
Unit Price with VAT:€2.97680