PD and Single Output Series AC Adapters

Delta Electronics' high-efficiency AC adapters feature superior performance and worldwide safety certifications

Image of Delta's PD and Single Output Series AC AdaptersDelta Electronics' PD and single output series high-efficiency power adapters are the ideal solution to charge a variety of devices, including laptops, tablets, mobile phones, IT devices, and e-mobility. This includes USB-C® fast chargers (from 30 W to 240 W) with multiple voltage support in wall-mount or desktop versions and single output (12 V/19.5 V/24 V) desktop power adapters.

Delta Electronics products use high-quality components from first-tier manufacturers, providing high stability and ultra-safe chargers. All models are fully RoHS, REACH, and WEEE recycling compliant.

Features
  • High-efficiency performance meets ErP Lot 7 and DOE Level VI
  • Reliable product development:
    • Ensures performance stability at room temperature/high-temperature/low-temperature
    • More than 30 years of sophisticated product design and manufacturing experience
  • High touch noise reduction with built-in smart shunt mechanism that reduces device touch panel response latency issues caused by overvoltage
  • Compact design provides enhanced portability and convenience
  • Worldwide safety certification meets IEC/UL/EN 62368-1
Applications
  • Notebook computers
  • Battery chargers
  • Smartphones/tablet chargers
  • Game consoles
  • Network/communication devices

PD Series AC Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
30W / USB-C ADAPTER - WM (US)ADP-30NW BA30W / USB-C ADAPTER - WM (US)71 - Immediate$15.98View Details
45W / USB-C ADAPTER - C6ADP-45HG BN45W / USB-C ADAPTER - C676 - Immediate$19.67View Details
45W / USB-C ADAPTER - WM (US)ADP-45EW YGA45W / USB-C ADAPTER - WM (US)39 - Immediate$21.82View Details
45W / USB-C ADAPTER - WM (EU)ADP-45EW ZGA45W / USB-C ADAPTER - WM (EU)42 - Immediate$24.41View Details
65W / USB-C ADAPTER - WM (US)ADP-65JW YEA65W / USB-C ADAPTER - WM (US)115 - Immediate$25.00View Details
65W / USB-C ADAPTER - WM (EU)ADP-65JW ZEA65W / USB-C ADAPTER - WM (EU)46 - Immediate$25.96View Details
65W / USB-C ADAPTER - C6ADP-65KE BY65W / USB-C ADAPTER - C658 - Immediate$27.01View Details
100W / USB-C ADAPTER - C6ADP-100XB BD100W / USB-C ADAPTER - C60 - Immediate$42.31View Details
65W / USB-C ADAPTER - WW PLUGSADP-65TW AC65W / USB-C ADAPTER - WW PLUGS0 - ImmediateSee Page for PricingView Details
140W / USB-C ADAPTER - C6ADP-140AB BC140W / USB-C ADAPTER - C60 - Immediate$64.35View Details
240W / USB-C ADAPTER - C6ADP-240KB BA240W / USB-C ADAPTER - C6103 - Immediate$129.56View Details

Single Output Series AC Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
65W / 19V ADAPTER - C6 - BARRELADP-65DE BBL65W / 19V ADAPTER - C6 - BARREL206 - Immediate$17.44View Details
36W / 12V ADAPTER - C6  - BARRELADP-36PH BBZ36W / 12V ADAPTER - C6 - BARREL67 - Immediate$19.93View Details
60W / 12V ADAPTER - C14 - BARRELADP-60KD BR60W / 12V ADAPTER - C14 - BARREL76 - Immediate$24.29View Details
90W / 19.5V ADAPTER - C6 - BARREADP-90WH KBG90W / 19.5V ADAPTER - C6 - BARRE68 - Immediate$33.13View Details
90W / 12V ADAPTER - C6 - BARRELADP-90KE BF90W / 12V ADAPTER - C6 - BARREL71 - Immediate$41.79View Details
120W / 20V ADAPTER - C6 - BARRELADP-120VH DP120W / 20V ADAPTER - C6 - BARREL0 - Immediate$43.69View Details
120W / 24V ADAPTER - C6 - BARRELADP-120XH BD120W / 24V ADAPTER - C6 - BARREL0 - Immediate$47.34View Details
150W / 24V ADAPTER - C6 - BARRELADP-150EH BC150W / 24V ADAPTER - C6 - BARREL24 - Immediate$52.91View Details
120W / 12V ADAPTER - C6 - BARRELADP-120YH BC120W / 12V ADAPTER - C6 - BARREL70 - Immediate$55.28View Details
180W / 24V ADAPTER - C6 - BARRELADP-180WB BG180W / 24V ADAPTER - C6 - BARREL26 - Immediate$72.29View Details
180W / 19.5V ADAPTER - C6 - BARRADP-180TB FBR180W / 19.5V ADAPTER - C6 - BARR42 - Immediate$69.54View Details
230W / 19.5V ADAPTER - C14 BARREADP-230JB DN230W / 19.5V ADAPTER - C14 BARRE24 - Immediate$83.61View Details
Published: 2024-08-13