5V, 9V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-65TW AC

DigiKey Part Number
1145-ADP-65TWAC-ND
Manufacturer
Manufacturer Product Number
ADP-65TW AC
Description
65W / USB-C ADAPTER - WW PLUGS
Customer Reference
Detailed Description
5V, 9V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 15V, 20V
Current - Output (Max)
3A, 3.25A
Power (Watts)
65 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 35°C
Output Connector
USB C Power Delivery (PD)
Cord Length
-
Input Connector
Multi-Blade (Included)
Size / Dimension
1.20" L x 1.20" W x 2.36" H (30.4mm x 30.4mm x 60.0mm)
Approval Agency
CE, cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.