20V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-120VH DP

DigiKey Part Number
1145-ADP-120VHDP-ND
Manufacturer
Manufacturer Product Number
ADP-120VH DP
Description
120W / 20V ADAPTER - C6 - BARREL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
20V
Current - Output (Max)
6A
Power (Watts)
120 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
70.8" (1.80m)
Input Connector
IEC 320-C6
Size / Dimension
5.43" L x 2.70" W x 0.96" H (138.0mm x 68.5mm x 24.5mm)
Approval Agency
CCC, CE, cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 252
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€43.69000€43.69
5€40.17600€200.88
10€38.75200€387.52
36€36.25028€1,305.01
72€34.96444€2,517.44
108€34.23352€3,697.22
252€32.75504€8,254.27
Manufacturers Standard Package
Unit Price without VAT:€43.69000
Unit Price with VAT:€53.30180