
ADP-90KE BF | |
|---|---|
DigiKey Part Number | 1145-ADP-90KEBF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-90KE BF |
Description | 90W / 12V ADAPTER - C6 - BARREL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.43" L x 2.70" W x 1.00" H (138.0mm x 68.5mm x 25.4mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.79000 | €41.79 |
| 5 | €38.43200 | €192.16 |
| 10 | €37.06900 | €370.69 |
| 36 | €34.67583 | €1,248.33 |
| 72 | €33.44611 | €2,408.12 |
| 108 | €32.74694 | €3,536.67 |
| 252 | €31.33274 | €7,895.85 |
| Unit Price without VAT: | €41.79000 |
|---|---|
| Unit Price with VAT: | €50.98380 |