CC0100MRX5R4BB104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 9,225
Unit Price: €3.37000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €1.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,390
Unit Price: €0.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.14683
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.14683
Datasheet
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100MRX5R4BB104

DigiKey Part Number
13-CC0100MRX5R4BB104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0100MRX5R4BB104
Description
CAP CER 0.1UF 4V X5R 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000€0.00275€55.00
Manufacturers Standard Package
Unit Price without VAT:€0.00275
Unit Price with VAT:€0.00336