Upgrade
Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL02A104MR2NNNC | |
|---|---|
DigiKey Part Number | 1276-1211-2-ND - Tape & Reel (TR) 1276-1211-1-ND - Cut Tape (CT) 1276-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL02A104MR2NNNC |
Description | CAP CER 0.1UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02A104MR2NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08300 | €0.83 |
| 50 | €0.05860 | €2.93 |
| 100 | €0.05110 | €5.11 |
| 500 | €0.03852 | €19.26 |
| 1,000 | €0.03465 | €34.65 |
| 2,500 | €0.03057 | €76.42 |
| 5,000 | €0.02812 | €140.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.02444 | €488.80 |
| 40,000 | €0.02307 | €922.80 |
| 60,000 | €0.02239 | €1,343.40 |
| 100,000 | €0.02163 | €2,163.00 |
| 140,000 | €0.02119 | €2,966.60 |
| 200,000 | €0.02076 | €4,152.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |






