MSASA042SB5104MWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.01313
Datasheet

Parametric Equivalent


TDK
In Stock: 9,225
Unit Price: €0.30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00275
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,390
Unit Price: €0.09000
Datasheet
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA042SB5104MWNA01

DigiKey Part Number
587-MSASA042SB5104MWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASA042SB5104MWNA01
Description
CAP CER 0.1UF 4V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000€0.01313€525.20
Manufacturers Standard Package
Unit Price without VAT:€0.01313
Unit Price with VAT:€0.01602