0402N0R2B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00640
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,425
Unit Price: €0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,962
Unit Price: €0.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,040
Unit Price: €0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24,260
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,598
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00744
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20,970
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00507
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 22,784
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: €0.09000

Parametric Equivalent


Taiyo Yuden
In Stock: 9,840
Unit Price: €0.09000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.01018
Datasheet
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N0R2B500CT

DigiKey Part Number
1292-0402N0R2B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N0R2B500CT
Description
CAP CER 0.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N0R2B500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00377€37.70
Manufacturers Standard Package
Unit Price without VAT:€0.00377
Unit Price with VAT:€0.00460