
AQ0402BRNPO9BNR20 | |
|---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BNR20TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BNR20CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BNR20 |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10800 | €1.08 |
| 50 | €0.07740 | €3.87 |
| 100 | €0.06810 | €6.81 |
| 500 | €0.05212 | €26.06 |
| 1,000 | €0.04720 | €47.20 |
| 2,500 | €0.04204 | €105.10 |
| 5,000 | €0.03893 | €194.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03464 | €346.40 |
| 20,000 | €0.03263 | €652.60 |
| 30,000 | €0.03163 | €948.90 |
| 50,000 | €0.03051 | €1,525.50 |
| 70,000 | €0.02986 | €2,090.20 |
| 100,000 | €0.02924 | €2,924.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |