
CBR04C208B5GAC | |
|---|---|
DigiKey Part Number | 399-6154-2-ND - Tape & Reel (TR) 399-6154-1-ND - Cut Tape (CT) 399-6154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C208B5GAC |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C208B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04520 | €2.26 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02460 | €12.30 |
| 1,000 | €0.02082 | €20.82 |
| 2,500 | €0.02063 | €51.57 |
| 5,000 | €0.02039 | €101.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01928 | €192.80 |
| 20,000 | €0.01911 | €382.20 |
| 30,000 | €0.01844 | €553.20 |
| 50,000 | €0.01767 | €883.50 |
| 70,000 | €0.01730 | €1,211.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |