Parametric Equivalent
Parametric Equivalent

AZ23C5V1-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C5V1-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-HE3_A-18 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06528 | €652.80 |
| 20,000 | €0.05986 | €1,197.20 |
| 30,000 | €0.05710 | €1,713.00 |
| 50,000 | €0.05400 | €2,700.00 |
| 70,000 | €0.05217 | €3,651.90 |
| 100,000 | €0.05039 | €5,039.00 |
| Unit Price without VAT: | €0.06528 |
|---|---|
| Unit Price with VAT: | €0.07964 |

