
BZB84-C5V1-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-C5V1-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C5V1-QR |
Description | DIODE ZENER ARRAY 5.1V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03575 | €107.25 |
| 6,000 | €0.03194 | €191.64 |
| 9,000 | €0.03000 | €270.00 |
| 15,000 | €0.02782 | €417.30 |
| 21,000 | €0.02652 | €556.92 |
| 30,000 | €0.02526 | €757.80 |
| 75,000 | €0.02250 | €1,687.50 |
| 150,000 | €0.02079 | €3,118.50 |
| 300,000 | €0.01935 | €5,805.00 |
| Unit Price without VAT: | €0.03575 |
|---|---|
| Unit Price with VAT: | €0.04362 |
