11-00077 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: €4.02630
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 21
Unit Price: €9.81000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 126
Unit Price: €5.84000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €3.67656
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €3.67656
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €3.67656
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 60
Unit Price: €10.15000
Datasheet
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00077

DigiKey Part Number
839-11-00077-ND
Manufacturer
Manufacturer Product Number
11-00077
Description
CORD 18AWG 5-15P TO C13 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1,020€3.88893€3,966.71
Unit Price without VAT:€3.88893
Unit Price with VAT:€4.74449