Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IL13P-R-US1-SVT-3100-275 | |
|---|---|
DigiKey Part Number | 817-IL13P-R-US1-SVT-3100-275-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-R-US1-SVT-3100-275 |
Description | C13+ RIGHT-ANGLED, NEMA5-15, SVT |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |




