
A-PC2304-030021-1 | |
|---|---|
DigiKey Part Number | AE10736-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2304-030021-1 |
Description | CORD 18AWG 5-15P TO C13 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.65000 | €7.65 |
| 10 | €6.50000 | €65.00 |
| 25 | €6.09280 | €152.32 |
| 50 | €5.80160 | €290.08 |
| 100 | €5.52470 | €552.47 |
| 250 | €5.17896 | €1,294.74 |
| 500 | €4.93196 | €2,465.98 |
| 1,000 | €4.69679 | €4,696.79 |
| Unit Price without VAT: | €7.65000 |
|---|---|
| Unit Price with VAT: | €9.33300 |
