Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

323746 | |
|---|---|
DigiKey Part Number | 323746-ND |
Manufacturer | |
Manufacturer Product Number | 323746 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323746 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €2.52313 | €12,615.65 |
| Unit Price without VAT: | €2.52313 |
|---|---|
| Unit Price with VAT: | €3.07822 |














