34966 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 28,006
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,394
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,204
Unit Price: €0.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.16364
Datasheet

Parametric Equivalent


Molex
In Stock: 3,743
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.25395
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.13064
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €0.20733
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: €0.07124
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 1,040
Unit Price: €0.21000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: €38.85300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €0.46000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €0.95000
Datasheet
Image for 34966 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34966

DigiKey Part Number
A28311-ND
Manufacturer
Manufacturer Product Number
34966
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
0.865" (21.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5,000€0.20972€1,048.60
Manufacturers Standard Package
Unit Price without VAT:€0.20972
Unit Price with VAT:€0.25586