Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-33459-2

DigiKey Part Number
A136759-ND
Manufacturer
Manufacturer Product Number
8-33459-2
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-33459-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.004" (25.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,607
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.59200€5.92
25€0.55480€13.87
50€0.52840€26.42
100€0.50310€50.31
250€0.47152€117.88
500€0.44900€224.50
1,000€0.42757€427.57
2,500€0.40080€1,002.00
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.85400