
FG28C0G2A221JNT06 | |
|---|---|
DigiKey Part Number | 445-173535-1-ND - Cut Tape (CT) 445-173535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A221JNT06 |
Description | CAP CER 220PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A221JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J221JNT06 | TDK | 336 | 445-173413-1-ND | €0.30000 | Upgrade |
| FG28C0G2E221JNT06 | TDK | 73 | 445-173565-1-ND | €0.26000 | Upgrade |
| FA28C0G2A221JNU00 | TDK | 360 | 445-181199-ND | €0.28000 | Parametric Equivalent |
| FA28C0G2A221JNU06 | TDK | 2,290 | 445-181724-1-ND | €0.29000 | Parametric Equivalent |
| FG28C0G2A221JNT00 | TDK | 379 | 445-FG28C0G2A221JNT00-ND | €0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14000 | €1.40 |
| 50 | €0.10180 | €5.09 |
| 100 | €0.09000 | €9.00 |
| 500 | €0.06998 | €34.99 |
| 1,000 | €0.06382 | €63.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05707 | €114.14 |
| 4,000 | €0.05302 | €212.08 |
| 6,000 | €0.05099 | €305.94 |
| 10,000 | €0.04875 | €487.50 |
| 14,000 | €0.04743 | €664.02 |
| 20,000 | €0.04617 | €923.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |