
FG28C0G2A221JNT00 | |
|---|---|
DigiKey Part Number | 445-FG28C0G2A221JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A221JNT00 |
Description | CAP CER 220PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A221JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J221JNT00 | TDK | 1,627 | FG26C0G2J221JNT00-ND | €0.28000 | Similar |
| FK26C0G2J221JN000 | TDK | 149 | 445-FK26C0G2J221JN000-ND | €0.33000 | Similar |
| FA28C0G2A221JNU00 | TDK | 360 | 445-181199-ND | €0.28000 | Parametric Equivalent |
| FA28C0G2A221JNU06 | TDK | 2,290 | 445-181724-1-ND | €0.29000 | Parametric Equivalent |
| FG28C0G2A221JNT06 | TDK | 1,881 | 445-173535-1-ND | €0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13700 | €1.37 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08740 | €8.74 |
| 500 | €0.06798 | €33.99 |
| 1,000 | €0.06199 | €61.99 |
| 2,500 | €0.05568 | €139.20 |
| 5,000 | €0.05187 | €259.35 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |