
FA28C0G2A221JNU00 | |
|---|---|
DigiKey Part Number | 445-181199-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A221JNU00 |
Description | CAP CER 220PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A221JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2E221JNU00 | TDK | 500 | 445-FA28C0G2E221JNU00-ND | €0.31000 | Upgrade |
| FA26C0G2J221JNU00 | TDK | 333 | 445-181155-ND | €0.34000 | Similar |
| FA28C0G2A221JNU06 | TDK | 2,290 | 445-181724-1-ND | €0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16600 | €1.66 |
| 50 | €0.12120 | €6.06 |
| 100 | €0.10760 | €10.76 |
| 500 | €0.08456 | €42.28 |
| 1,000 | €0.07748 | €77.48 |
| 2,500 | €0.06999 | €174.97 |
| 5,000 | €0.06548 | €327.40 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |