Similar
Direct

CD54NP-330LC | |
|---|---|
DigiKey Part Number | 308-1863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD54NP-330LC |
Description | FIXED IND 33UH 880MA 230 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 880 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CD54NP-330LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.37126 | €556.89 |
| Unit Price without VAT: | €0.37126 |
|---|---|
| Unit Price with VAT: | €0.45294 |

