33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR54NP-330LC

DigiKey Part Number
308-1535-2-ND - Tape & Reel (TR)
308-1535-1-ND - Cut Tape (CT)
308-1535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR54NP-330LC
Description
FIXED IND 33UH 880MA 230 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16.3MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.209" W (5.80mm x 5.30mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.49100€4.91
100€0.40390€40.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.31131€466.96
3,000€0.29357€880.71
4,500€0.28368€1,276.56
7,500€0.27170€2,037.75
10,500€0.26894€2,823.87
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.71980