33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0604-330KL

DigiKey Part Number
118-SDR0604-330KLTR-ND - Tape & Reel (TR)
118-SDR0604-330KLCT-ND - Cut Tape (CT)
118-SDR0604-330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0604-330KL
Description
FIXED IND 33UH 880MA 250 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0604-330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.31200€3.12
100€0.25650€25.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.23715€94.86
800€0.22361€178.89
1,200€0.21605€259.26
2,000€0.20690€413.80
2,800€0.20108€563.02
4,000€0.19510€780.40
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.46360