CL05F223ZO5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.08626
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98,760
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,725
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.10094
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.08278
Datasheet
0.022 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05F223ZO5NNNC

DigiKey Part Number
1276-1745-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05F223ZO5NNNC
Description
CAP CER 0.022UF 16V Y5V 0402
Customer Reference
Detailed Description
0.022 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05F223ZO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.