Direct
Direct
Direct
Upgrade

VJ0402V223ZXJCW1BC | |
|---|---|
DigiKey Part Number | BC1219TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402V223ZXJCW1BC |
Description | CAP CER 0.022UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402V223ZXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |



