
CC0402ZPY5V7BB223 | |
|---|---|
DigiKey Part Number | 13-CC0402ZPY5V7BB223TR-ND - Tape & Reel (TR) 13-CC0402ZPY5V7BB223CT-ND - Cut Tape (CT) 13-CC0402ZPY5V7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZPY5V7BB223 |
Description | CAP CER 0.022UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZPY5V7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01660 | €0.83 |
| 100 | €0.01420 | €1.42 |
| 500 | €0.01006 | €5.03 |
| 1,000 | €0.00879 | €8.79 |
| 2,500 | €0.00746 | €18.65 |
| 5,000 | €0.00665 | €33.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.00465 | €232.50 |
| 100,000 | €0.00433 | €433.00 |
| 150,000 | €0.00416 | €624.00 |
| 250,000 | €0.00398 | €995.00 |
| 350,000 | €0.00388 | €1,358.00 |
| 500,000 | €0.00378 | €1,890.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |