Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8296AHGSP

DigiKey Part Number
1028-1467-2-ND - Tape & Reel (TR)
1028-1467-1-ND - Cut Tape (CT)
1028-1467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8296AHGSP
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
340kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
23V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT8293AHZSPRichtek USA Inc.6451028-1152-1-ND€0.79000Parametric Equivalent
RT8296AHZSPRichtek USA Inc.1,7241028-RT8296AHZSPCT-ND€0.79000Parametric Equivalent
In-Stock: 1,673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.56400€5.64
25€0.50880€12.72
100€0.44740€44.74
250€0.41808€104.52
500€0.40042€200.21
1,000€0.38750€387.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.36692€917.30
5,000€0.35776€1,788.80
7,500€0.35317€2,648.78
12,500€0.34808€4,351.00
17,500€0.34511€6,039.42
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.96380