
EVB_RT8296AHZSP | |
|---|---|
DigiKey Part Number | EVB_RT8296AHZSP-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8296AHZSP |
Description | EVAL BOARD FOR RT8296A |
Customer Reference | |
Detailed Description | RT8296A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 23V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 340kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RT8296A |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.03000 | €39.03 |
| Unit Price without VAT: | €39.03000 |
|---|---|
| Unit Price with VAT: | €47.61660 |
