
RT8293AHZSP | |
|---|---|
DigiKey Part Number | 1028-1152-2-ND - Tape & Reel (TR) 1028-1152-1-ND - Cut Tape (CT) 1028-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8293AHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8296AHGSP | Richtek USA Inc. | 1,673 | 1028-1467-1-ND | €0.79000 | Parametric Equivalent |
| RT8296AHZSP | Richtek USA Inc. | 1,724 | 1028-RT8296AHZSPCT-ND | €0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.56400 | €5.64 |
| 25 | €0.50880 | €12.72 |
| 100 | €0.44740 | €44.74 |
| 250 | €0.41808 | €104.52 |
| 500 | €0.40042 | €200.21 |
| 1,000 | €0.38750 | €387.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.36692 | €917.30 |
| 5,000 | €0.35776 | €1,788.80 |
| 7,500 | €0.35317 | €2,648.78 |
| 12,500 | €0.34808 | €4,351.00 |
| 17,500 | €0.34511 | €6,039.42 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.96380 |



