MT46H64M32LFCX-5 IT:B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 1
Unit Price: €12.69000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €12.69000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for MT46H64M32LFCX-5 IT:B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H64M32LFCX-5 IT:B

DigiKey Part Number
MT46H64M32LFCX-5IT:B-ND
Manufacturer
Manufacturer Product Number
MT46H64M32LFCX-5 IT:B
Description
IC DRAM 2GBIT PARALLEL 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-VFBGA (9x13)
Datasheet
 Datasheet
EDA/CAD Models
MT46H64M32LFCX-5 IT:B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
64M x 32
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types