Parametric Equivalent

MT46H64M32LFBQ-48 IT:C TR | |
|---|---|
DigiKey Part Number | 557-MT46H64M32LFBQ-48IT:CTR-ND - Tape & Reel (TR) 557-MT46H64M32LFBQ-48IT:CTRCT-ND - Cut Tape (CT) 557-MT46H64M32LFBQ-48IT:CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H64M32LFBQ-48 IT:C TR |
Description | IC DRAM 2GBIT PAR 208MHZ 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 208 MHz | |
Write Cycle Time - Word, Page | 14.4ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.69000 | €12.69 |
| 10 | €11.77600 | €117.76 |
| 25 | €11.41000 | €285.25 |
| 50 | €11.13500 | €556.75 |
| 100 | €10.86170 | €1,086.17 |
| 250 | €10.50508 | €2,626.27 |
| 500 | €10.23992 | €5,119.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €9.97952 | €9,979.52 |
| Unit Price without VAT: | €12.69000 |
|---|---|
| Unit Price with VAT: | €15.48180 |
