IS43LR32640A-6BL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet
SDRAM - DDR Memory IC 2Gbit Parallel 166 MHz 5 ns 90-WBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR32640A-6BL

DigiKey Part Number
706-1370-ND
Manufacturer
Manufacturer Product Number
IS43LR32640A-6BL
Description
IC DRAM 2GBIT PARALLEL 90WBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 2Gbit Parallel 166 MHz 5 ns 90-WBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
64M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-WBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.