AEA1616471M050R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 262
Unit Price: €3.74000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: €2.41000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 400
Unit Price: €2.49000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 168
Unit Price: €2.54000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 175
Unit Price: €1.68000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €3.10000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.40427
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.41812
Datasheet

Parametric Equivalent


Surge
In Stock: 89
Unit Price: €1.27000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1616471M050R

DigiKey Part Number
478-AEA1616471M050RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEA1616471M050R
Description
CAP ALUM 470UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
966 mA @ 120 Hz
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Impedance
73 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.39998€1,119.98
Unit Price without VAT:€1.39998
Unit Price with VAT:€1.70798