Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EMVY500GRA471MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY500GRA471MLH0STR-ND - Tape & Reel (TR) 565-EMVY500GRA471MLH0SCT-ND - Cut Tape (CT) 565-EMVY500GRA471MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500GRA471MLH0S |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500GRA471MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.10000 | €3.10 |
| 10 | €2.09000 | €20.90 |
| 50 | €1.67060 | €83.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €1.44800 | €253.40 |
| 350 | €1.35334 | €473.67 |
| 525 | €1.30556 | €685.42 |
| 875 | €1.25233 | €1,095.79 |
| 1,225 | €1.22104 | €1,495.77 |
| 1,750 | €1.19083 | €2,083.95 |
| Unit Price without VAT: | €3.10000 |
|---|---|
| Unit Price with VAT: | €3.78200 |




