
ATB477M063 | |
|---|---|
DigiKey Part Number | 338-ATB477M063TR-ND - Tape & Reel (TR) 338-ATB477M063CT-ND - Cut Tape (CT) 338-ATB477M063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M063 |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.677" L x 0.677" W (17.20mm x 17.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.54000 | €2.54 |
| 10 | €1.69200 | €16.92 |
| 50 | €1.34100 | €67.05 |
| 100 | €1.23020 | €123.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.13810 | €227.62 |
| 400 | €1.06153 | €424.61 |
| 600 | €1.02290 | €613.74 |
| 1,000 | €0.97983 | €979.83 |
| 1,400 | €0.95451 | €1,336.31 |
| 2,000 | €0.93007 | €1,860.14 |
| Unit Price without VAT: | €2.54000 |
|---|---|
| Unit Price with VAT: | €3.09880 |