eSMP® SMF BZD27 Zener Diodes
Vishay's Zener diodes are housed in low-profile, surface-mount packages and feature Zener and surge current specifications
Vishay's silicon planar Zener diodes offer a low leakage current with excellent stability. These diodes meet the requirements of MSL Level 1, per J-STD-020, LF maximum peak of +260°C, and meet the JESD 201 Class 2 whisker test. Vishay's eSMP SMF BZD27 Zener diodes include AEC-Q101-qualified variants which are indicated by base P/N-HE3.
- Silicon planar Zener diodes
- Low-profile, surface-mount package
- Zener and surge current specifications
- Low leakage current
- Excellent stability
- Meets MSL Level 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101-qualified
- Meets JESD 201 Class 2 whisker test
- ESD capability according to AEC-Q101:
- Human body model: greater than 8 kV
- Machine model: greater than 800 V
- Wave and reflow solderable
- Base P/N-HE3: automotive grade and RoHS-compliant
- Base P/N-E3: commercial grade and RoHS-compliant
- Automotive
- Electrical lighting
- SMPS
- Industrial
eSMP® SMF BZD27 Zener Diodes
| Image | Manufacturer Part Number | Description | Voltage - Zener (Nom) (Vz) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BZD27B5V6P-M3-08 | DIODE ZENER 5.6V 800MW DO219AB | 5.6 V | 22028 - Immediate | $0.29 | View Details |
![]() | ![]() | BZD27B20P-M3-08 | DIODE ZENER 20V 800MW DO219AB | 20 V | 4003 - Immediate | $0.29 | View Details |
![]() | ![]() | BZD27B6V8P-M3-08 | DIODE ZENER 6.8V 800MW DO219AB | 6.8 V | 33491 - Immediate | $0.31 | View Details |
![]() | ![]() | BZD27B3V6P-M3-08 | DIODE ZENER 3.6V 800MW DO219AB | 3.6 V | 31683 - Immediate | $0.35 | View Details |
![]() | ![]() | BZD27B15P-M3-08 | DIODE ZENER 15V 800MW DO219AB | 15 V | 19188 - Immediate | $0.28 | View Details |
![]() | ![]() | BZD27B100P-M3-08 | DIODE ZENER 100V 800MW DO219AB | 100 V | 25830 - Immediate | $0.28 | View Details |
![]() | ![]() | BZD27B5V1P-M3-08 | DIODE ZENER 5.1V 800MW DO219AB | 5.1 V | 6942 - Immediate | $0.28 | View Details |
![]() | ![]() | BZD27B9V1P-M3-08 | DIODE ZENER 9.1V 800MW DO219AB | 9.1 V | 16461 - Immediate | $0.29 | View Details |
![]() | ![]() | BZD27B130P-M3-08 | DIODE ZENER 130V 800MW DO219AB | 130 V | 4822 - Immediate | $0.46 | View Details |
![]() | ![]() | BZD27B3V9P-M3-08 | DIODE ZENER 3.9V 800MW DO219AB | 3.9 V | 11087 - Immediate | $0.39 | View Details |
![]() | ![]() | BZD27B82P-M3-08 | DIODE ZENER 82V 800MW DO219AB | 82 V | 14910 - Immediate | $0.15 | View Details |
![]() | ![]() | BZD27B91P-M3-08 | DIODE ZENER 91V 800MW DO219AB | 91 V | 4239 - Immediate | $0.35 | View Details |
![]() | ![]() | BZD27B4V7P-M3-08 | DIODE ZENER 4.7V 800MW DO219AB | 4.7 V | 10091 - Immediate | $0.30 | View Details |
![]() | ![]() | BZD27B33P-M3-08 | DIODE ZENER 33V 800MW DO219AB | 33 V | 29969 - Immediate | $0.28 | View Details |
![]() | ![]() | BZD27B51P-M3-08 | DIODE ZENER 51V 800MW DO219AB | 51 V | 23809 - Immediate | $0.65 | View Details |
![]() | ![]() | BZD27B120P-M3-08 | DIODE ZENER 120V 800MW DO219AB | 120 V | 23092 - Immediate | $0.46 | View Details |
![]() | ![]() | BZD27B36P-M3-08 | DIODE ZENER 36V 800MW DO219AB | 36 V | 28807 - Immediate | $0.38 | View Details |
![]() | ![]() | BZD27B200P-M3-08 | DIODE ZENER 200V 800MW DO219AB | 200 V | 14965 - Immediate | $0.28 | View Details |
![]() | ![]() | BZD27B150P-M3-08 | DIODE ZENER 150V 800MW DO219AB | 150 V | 0 - Immediate | $0.12 | View Details |
![]() | ![]() | BZD27B24P-M3-08 | DIODE ZENER 24V 800MW DO219AB | 24 V | 1110 - Immediate | $0.65 | View Details |