


BZD27B15P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B15P-M3-08GITR-ND - Tape & Reel (TR) BZD27B15P-M3-08GICT-ND - Cut Tape (CT) BZD27B15P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B15P-M3-08 |
Description | DIODE ZENER 15V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19300 | €1.93 |
| 100 | €0.15230 | €15.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.15219 | €456.57 |
| 6,000 | €0.13946 | €836.76 |
| 9,000 | €0.13296 | €1,196.64 |
| 15,000 | €0.12567 | €1,885.05 |
| 21,000 | €0.12135 | €2,548.35 |
| 30,000 | €0.11618 | €3,485.40 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |