


BZD27B130P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B130P-M3-08GITR-ND - Tape & Reel (TR) BZD27B130P-M3-08GICT-ND - Cut Tape (CT) BZD27B130P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B130P-M3-08 |
Description | DIODE ZENER 130V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43400 | €4.34 |
| 100 | €0.27980 | €27.98 |
| 500 | €0.21318 | €106.59 |
| 1,000 | €0.19168 | €191.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16437 | €493.11 |
| 6,000 | €0.15061 | €903.66 |
| 9,000 | €0.14360 | €1,292.40 |
| 15,000 | €0.13572 | €2,035.80 |
| 21,000 | €0.13106 | €2,752.26 |
| 30,000 | €0.12652 | €3,795.60 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.85400 |