M95P32-I SPI Page EEPROM

STMicroelectronics' EEPROM is available in 8-pin WLCSP for integration in the smallest modules

Image of STMicroelectronics M95P32-I SPI Page EEPROMSTMicroelectronics' M95P32-I is now available in wafer level chip scale package (8-pin WLCSP) for integration in the smallest modules of personal electronics, portable medical, livestock tracking, and environment monitoring. M95P32-I is a high-density, page-erasable SPI EEPROM memory that combines flexibility, performance, and ultra-low power. It is the all-in-one non-volatile memory solution for ultra-low power systems that require an external NVM to boot by downloading firmware before execution in RAM, uploading firmware versions by OTA, and running parameter monitoring, data log, or event recording.

This 32 Mbit page EEPROM in WLCSP is easy to use with byte flexibility. It opens new possibilities in the design of the smallest modules operating on battery thanks to controlled current peaks and drastic reduction of power dissipation versus existing solutions. Very fast erase and programming times reduce application latency times during firmware OTA updates. Finally, high cycling endurance coupled with error code correction make it one of the most reliable NVM devices on the market. M95P32-I is already available in SO8N, while DFN4X4 will come later in 2023.

Features
  • 32 Mbit (4 Mbytes) SPI page EEPROM
  • Write byte flexibility
  • Write page of 512 bytes
  • 1.6 V to 3.6 V
  • Temp range: -40°C to +85°C
  • 80 MHz quad output SPI
  • Buffer load mode for fast programming
  • Fast wake-up: 30 µs
  • Instruction set compatible with EEPROM and serial Flash
  • 0.5 mA for 10 MHz read
  • 2.5 ms typical page write time
  • 1.1 ms typical page erase time
  • 1.2 ms typical page program time
  • 500k write cycles per page
  • Error correction code and 100-year data retention

M95P32-I SPI Page EEPROM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC EEPROM 32MBIT SPI/QUAD 8WLCSPM95P32-IXCST/EFIC EEPROM 32MBIT SPI/QUAD 8WLCSP248 - Immediate$1.89View Details
NUCLEO BOARD M95P32 EEPROMX-NUCLEO-PGEEZ1NUCLEO BOARD M95P32 EEPROM24 - Immediate$35.51View Details
IC EEPROM 32MBIT SPI 80MHZ 8SOM95P32-IXMNT/EIC EEPROM 32MBIT SPI 80MHZ 8SO22234 - Immediate$1.42View Details
Published: 2023-04-25