M95P08-I 8 Mbit SPI Page EEPROM
STMicroelectronics' ultra-low power 8 Mbit SPI page EEPROM features dual and quad outputs
STMicroelectronics' M95P08-I is available in 8-pin DFN2X3 for integration in the small modules of personal electronics, portable medical, and IoT modules for environment monitoring. M95P08-I is a high-density, page-erasable SPI EEPROM memory that combines flexibility, performance, and ultra-low power. It is the all-in-one non-volatile memory solution for ultra-low power systems requiring an external NVM to boot by downloading firmware before execution in RAM, uploading firmware versions by OTA, and running parameter monitoring, data log, or event recording.
This 8 Mbit page EEPROM in DFN2X3 is easy to use with byte flexibility. It opens new possibilities for designing small modules operating on batteries thanks to controlled current peaks and a drastic reduction of power dissipation compared to existing solutions. Very fast erase and programming times reduce application latency times during firmware OTA updates. Finally, high endurance and error code correction make it the most reliable NVM device on the market. M95P08-I is available in SO8N, DFN2X3, and WLCSP packages.
- 8 Mbit (1 Mbytes) SPI page EEPROM
- Write byte flexibility
- Write page 512 bytes
- 1.6 V to 3.6 V
- Temp range: -40°C to +85°C
- 80 MHz quad output SPI interface
- Buffer load mode for fast programming
- Fast wakeup: 30 µs
- 0.5 mA for 10 MHz read
- 1.5 ms typical page write time
- 0.9 ms typical page erase time
- 1.2 ms typical page program time
- 500K write cycles per page
- 100-year data retention
M95P08-I 8 Mbit SPI Page EEPROM
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | M95P08-IXMCT/E | IC EEPROM 8MBIT SPI/QUAD 8UFDFN | 6442 - Immediate | $0.78 | View Details |
![]() | ![]() | X-NUCLEO-PGEEZ1 | NUCLEO BOARD M95P32 EEPROM | 24 - Immediate | $35.51 | View Details |