
M95P32-IXMNT/E | |
|---|---|
DigiKey Part Number | 497-M95P32-IXMNT/ETR-ND - Tape & Reel (TR) 497-M95P32-IXMNT/ECT-ND - Cut Tape (CT) 497-M95P32-IXMNT/EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P32-IXMNT/E |
Description | IC EEPROM 32MBIT SPI 80MHZ 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Mbit SPI 80 MHz 11 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95P32-IXMNT/E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 11 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.03800 | €10.38 |
| 25 | €0.94280 | €23.57 |
| 100 | €0.83850 | €83.85 |
| 250 | €0.78876 | €197.19 |
| 500 | €0.75880 | €379.40 |
| 1,000 | €0.73413 | €734.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.70808 | €1,770.20 |
| 5,000 | €0.69238 | €3,461.90 |
| 7,500 | €0.68452 | €5,133.90 |
| 12,500 | €0.67582 | €8,447.75 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.73240 |











