EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95P08-IXMCT/E

DigiKey Part Number
497-M95P08-IXMCT/ETR-ND - Tape & Reel (TR)
497-M95P08-IXMCT/ECT-ND - Cut Tape (CT)
497-M95P08-IXMCT/EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95P08-IXMCT/E
Description
IC EEPROM 8MBIT SPI/QUAD 8UFDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95P08-IXMCT/E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
1.5ms, 4.5ms
Access Time
10 ns
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.73200€7.32
25€0.71240€17.81
50€0.69720€34.86
100€0.68190€68.19
250€0.66144€165.36
500€0.64594€322.97
1,000€0.63050€630.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.59504€2,975.20
10,000€0.58008€5,800.80
15,000€0.57144€8,571.60
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.95160