RZ/G3S MPU with Arm® Cortex®-A55 CPU and Dual-Core Cortex-M33 CPU

Renesas' microprocessor (MPU) features a 16-bit LPDDR4 or DDR4 interface, as well as PCIe®, CAN FD, and a 12-bit ADC

Image of Renesas' RZ/G3S MicroprocessorRenesas' RZ/G3S MPU includes a Cortex-A55 (1.1 GHz) CPU, 16-bit LPDDR4 or DDR4 interface, low-power mode, and several interfaces including PCIe, CAN FD, and a 12-bit ADC, making it ideal for IoT edge applications. The RZ/G3S is designed with separated power domains for a significant reduction of the MPU power consumption, enabling the implementation of IoT gateway products with low power consumption. The DDR memory self-refresh function support in combination with the power mode enables low power consumption during standby and a quick return of Linux applications.

The RZ/G3S uses the Cortex-A55 and delivers high CPU performance. The MPU is equipped with two Cortex-M33 sub-cores, which can acquire data from sensors and control the entire system, power supply, and more. This makes it possible to reduce the load on the main CPU by distributing processing within the system and reduce component costs for the entire system by incorporating processing into the MPU. The MPU also supports PCIe and can be connected to 5G communication modules at high speed.

The RZ/G3S supports a memory error detection/correction (ECC) function and uses CIP Linux to achieve the high reliability that is required for industrial applications. The functionality of IoT gateways extends to a variety of applications. Application challenges include device miniaturization, power saving, and compliance with wireless communication standards. The evaluation board in a SMARC form factor allows customers to easily evaluate the functionality of RZ/G3S devices.

Block Diagram

Image of Renesas' RZ/G3S Microprocessor Block Diagram (click to enlarge)

Applications
  • IoT gateways
Features
  • Cortex-A55
  • Dual or single Cortex-M33 (one Cortex-M33 has an FPU function)
  • DDR4 or LPDDR4 memory interface
  • One-channel PCIe Gen2
  • Two-channel USB 2.0 interface and a three-channel SD interface
  • Two-channel Gb Ethernet
  • Two-channel CAN interface (CAN FD)
  • Eight-channel 12-bit ADC
  • RTC, tamper detection
  • Memory ECC
  • Package: BGA (14 mm x 14 mm, 13 mm x 13 mm)

RZ/G3S MPUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SOC RZ/G3S 13BGA NON-SECURE 1+2CR9A08G045S31GBG#AC0SOC RZ/G3S 13BGA NON-SECURE 1+2C234 - Immediate$17.00View Details
SOC RZ/G3S 13BGA NON-SECURE 1+2CR9A08G045S31GBG#BC0SOC RZ/G3S 13BGA NON-SECURE 1+2C0 - Immediate$10.83View Details
SOC RZ/G3S 14BGA NON-SECURE 1+2CR9A08G045S33GBG#AC0SOC RZ/G3S 14BGA NON-SECURE 1+2C232 - Immediate$19.42View Details
SOC RZ/G3S 14BGA NON-SECURE 1+2CR9A08G045S33GBG#BC0SOC RZ/G3S 14BGA NON-SECURE 1+2C0 - Immediate$12.49View Details
SOC RZ/G3S 13BGA SECURE(FULL)R9A08G045S15GBG#BC0SOC RZ/G3S 13BGA SECURE(FULL)0 - Immediate$10.83View Details
SOC RZ/G3S 14BGA SECURE 1+1CPU(FR9A08G045S17GBG#BC0SOC RZ/G3S 14BGA SECURE 1+1CPU(F0 - Immediate$12.49View Details
SOC RZ/G3S 13BGA NON-SECURE 1+1CR9A08G045S11GBG#BC0SOC RZ/G3S 13BGA NON-SECURE 1+1C0 - Immediate$10.32View Details
SOC RZ/G3S 13BGA SECURE 1+2CPU(FR9A08G045S35GBG#BC0SOC RZ/G3S 13BGA SECURE 1+2CPU(F0 - Immediate$11.34View Details
SOC RZ/G3S 14BGA NON-SECURE 1+1CR9A08G045S13GBG#BC0SOC RZ/G3S 14BGA NON-SECURE 1+1C0 - Immediate$12.01View Details
SOC RZ/G3S 13BGA NON-SECURE 1+1CR9A08G045S11GBG#AC0SOC RZ/G3S 13BGA NON-SECURE 1+1C0 - Immediate$11.13View Details
SOC RZ/G3S 14BGA SECURE 1+2CPU(FR9A08G045S37GBG#BC0SOC RZ/G3S 14BGA SECURE 1+2CPU(F0 - Immediate$13.01View Details
SOC RZ/G3S 13BGA SECURE(BULK)R9A08G045S15GBG#AC0SOC RZ/G3S 13BGA SECURE(BULK)0 - Immediate$11.66View Details
SOC RZ/G3S 14BGA NON-SECURE 1+1CR9A08G045S13GBG#AC0SOC RZ/G3S 14BGA NON-SECURE 1+1C0 - Immediate$12.92View Details
SOC RZ/G3S 13BGA SECURE 1+2CPU(BR9A08G045S35GBG#AC0SOC RZ/G3S 13BGA SECURE 1+2CPU(B0 - Immediate$12.21View Details
SOC RZ/G3S 14BGA SECURE 1+1CPU(BR9A08G045S17GBG#AC0SOC RZ/G3S 14BGA SECURE 1+1CPU(B0 - Immediate$13.43View Details
SOC RZ/G3S 14BGA SECURE 1+2CPU(BR9A08G045S37GBG#AC0SOC RZ/G3S 14BGA SECURE 1+2CPU(B0 - Immediate$13.98View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RZ/G3S R9A08G045 EVAL BRDRTK9845S33S01000BERZ/G3S R9A08G045 EVAL BRD6 - Immediate$311.13View Details
Published: 2024-01-15